Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
CR0201-FW-49R9GLF by Bourns
Image is representational - see mfr. specs
Bourns

CR0201-FW-49R9GLF

Bourns

Thick Film Chip Resistor - 1/20 W - 49.9 ohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Thick Film Chip Resistor - 1/20 W - 49.9 ohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel
Search Keywords: CR0201FW49R9GLF
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Bourns
  • 部件编号:
    CR0201-FW-49R9GLF
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TW
  • ECCN:
    EAR99
  • Resistance Value:
    49.9 Ohm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    1 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
10000
多个:
10000
12 Weeks 可以发货 10/9/24
缺货订单
数量
Unit Price
10,000
€0.0032
30,000
€0.0020
50,000
€0.0019
100,000
€0.0015
250,000
€0.0014
500,000
€0.0014
1,000,000 +
€0.0013
Click for Quote
Log in 解锁特价