Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

SMP-MSSB-PCT

Amphenol RF

RF Connector SMP Straight PCB Jack Smooth Bore 50 Ohm

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
RF Connector SMP Straight PCB Jack Smooth Bore 50 Ohm
Search Keywords: SMPMSSBPCT
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Amphenol RF
  • 部件编号:
    SMP-MSSB-PCT
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    SMP
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 40 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 155 °C
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
工厂库存:
1 可以发货
缺货数量的起订量:
25
11 Weeks 可以发货 2/10/25
添加到购物车
数量
Unit Price
1
$33.429
25
$30.390
50
$18.700
75
$14.810
100 +
$14.510
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States