Lever-Actuated PCB Terminal Blocks and PCB Connectors
Connecting is a snap
Phoenix Contact brings a new dimension of convenience to conductor connections. PCB terminal blocks and PCB connectors from the consistent LPT and LPC series combine the optimized usability of lever actuation with the reliability of the Push-in spring-cage connection. In this way you can connect conductors with cross sections of up to 25 mm² faster and more intuitive than ever before.
Product Advantages
Intuitive Lever Actuation
The color-coded actuating lever allows intuitive and time-saving operation. This provides a higher degree of reliability in the field and ensures cost-effective operation of the entire system.
Tool-free Connection
The tool-free lever principle allows time-saving connection and release of conductors with or without ferrules. At the same time, the design of the cable entry funnel prevents individual litz wires from splicing.
Long-term Contact Stability
By switching the lever, you are assured that the inserted conductor is contacted reliably and will remain stable in the long term. Potential sources of error, such as an incorrect tightening torque when making a screw connection, are safely ruled out.
Meet the Series
LPC plugs are compatible with existing PCB headers to reduce the need to redesign your PCB layout.
Market Applications
Part |
Max Wire Size |
Pitch |
Positions |
Voltage |
Current |
LPT(A) 2.5 |
12 AWG |
5.0 mm |
1 to 12 |
300 V |
20 A |
LPT(A) 6 |
8 AWG |
7.5 mm |
1 to 8 |
600 V |
40 A |
LPT (A) 16 |
4 AWG |
10.0 mm/15.0 mm |
1 to 8 |
600 V |
72 A |
LPC 1.5 |
16 AWG |
3.81 mm |
2 to 16 |
300 V |
8 A |
LPC 2.5 |
12 AWG |
5.08 mm |
2 to 20 |
300 V |
16 A |
LPC 6 |
8 AWG |
7.62 mm |
2 to 6 |
600 V |
35 A |
LPC 16 |
4 AWG |
10.16 mm |
2 to 6 |
600 V |
65 A |