E3FA/E3RA FEATURES & BENEFITS:
- The E3FA/E3RA family provides a wide range of high quality M18 cylindrical sensors, with models designed for standard or special applications.
- Simplicity in selection and installation
- Compact size with flush mounting option
- IP67, IP69K for wash down resistance
- Straight or Radial models in cylindrical M18 plastic housing
- Background suppression, Limited Distance and Transparent detection models available
E3FB/E3RB FEATURES & BENEFITS:
- The E3FB/E3RB family provides a wide range of high quality M18 cylindrical sensors, with models designed for standard or special applications.
- Nickel-plated brass housing
- Compact size with pre-wired or M12 connector options
- IP67, IP69K for water and wash down resistance
- Straight or Radial models in cylindrical M18 housing
- Background suppression, Limited Distance and Transparent detection models available
E3FC M18 FEATURES & BENEFITS:
- The E3FC represents a compact M18 sensor with high housing
- High grade steel housing (SUS316L)
- Proven with various industrial detergents of Ecolab and Diversey
- Withstands heat shock conditions
- Epoxy resin at connector/cable end preventing water ingress
- Bright visible red LED enabling easy alignment protection for washdown applications in Food & Beverage industry
E3ZM FEATURES & BENEFITS:
- This high-temperature, high-pressure photoelectric sensor is designed with a food grade 316L stainless steel housing. High grade stainless steel housing (SUS316L)
- IP67 and IP69K for wash down resistance
- Ecolab tested and certified detergent resistance
- Laser-etched part number and markings
- Switch-selectable Light-On/Dark-On operation
D40R FEATURES & BENEFITS:
- RFID provides a high degree of tamper resistance; magnetic and keyed type door switches can be easy to defeat, unique coding makes it virtually impossible
- Clean/Sanitize in Place; stainless steel pre-wired versions are rated IP69K for use in food and beverage applications
- LEDs support easy visualization of operation status; Green LED indicates the state of the output; for D40R RFID version flashing means the wrong actuator has been used
- Install up to 20 switches in series; reduce the cost of monitoring circuits by putting switches in series
A22E/A22NE-P FEATURES & BENEFITS:
- Direct opening mechanism to open the circuit when the contact welds
- Safety lock mechanism prevents operating errors
- Lever for easily mounting and removing the switch blocks
- Finger protection mechanism on switch unit standard