RAYCHEM ALTERA MEDICAL GRADE HEAT SHRINK TUBING:
Depending on the specific product these are compatible with gamma, ETO, dry heat and a limited number of cycles of steam sterilization.
- MT1000: Altera medical-grade, thin wall, semirigid, fluoropolymer heatshrinkable tubing
- MT2000: Altera medical-grade, very thin wall, polyolefin heat-shrinkable tubing
- MT3000: Altera medical-grade, thin wall, flexible, fluoropolymer heat-shrinkable tubing
- MT5000: Altera medical-grade, flexible, polyolefin heat-shrinkable tubing
MICRO MOLDED HEAT-SHRINK SHAPES
- Small size
- Supplied in expanded form
- Adhesive lined options
- Strain relief
- Available in a range of different cross-linked polymeric materials
MOLDED PARTS
- Raychem SSC end caps
- Raychem heat-shrinkable boots and transitions
KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
RT3S4LC4
- Relay package consisting of RT relay, DIN-rail socket, plastic retaining clip, module and marking tag
- 1 CO with 12 A or 2 CO with 8 A rated load
- Sensitive DC- or AC coil
- Reinforced insulation (protection class II / VDE 0700) safe separation to VDE 0160
- Jumper bars for interconnection
- Further accessories see Accessories RT
KUHP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC