Technology:  The core technology of the product is the complete integration of the transformer and drive electronics into the motor hub. The aerodynamic blade shape with added winglets contributes to improving the overall efficiency and significantly reducing the acoustic noise by up to 8dB. The drive concept of these energy-saving compact fans is based on the very efficient and durable ebm-papst GreenTech® EC motor technology. The combination of energy savings and extended service life means these fans pay for themselves in the short term and continue to pay for themselves over the long haul with every operating hour. See the table below for a comparison to the ebm-papst 4600Z shaded-pole AC fan.

119mm Compact Axial Fan:  ACi4400 GreenTech® EC series vs 4600Z Shaded-Pole series

Specifications

ACi4400HH

4600Z

Input power - watts @ free air

4.4

18

Voltage range - VAC

85-132 or 195-265

103-122 or 207-244

Global voltage range available

yes (100-240 VAC)

no

L10 Service Life @ 40oC - hours

62500

40000

Performance frequency independent

yes

no

Constant performance vs voltage

yes

no

Soft start

yes

no

Flammable refrigerant certification

yes

no

Complete Primary Advantages

Target Markets and Applications

Approvals