Primary Advantages: Noise Reduction and Reduced Power Consumption
Thanks to an aerodynamically modified housing with improved strut design, the operating noise has been reduced by approximately 4 dB(A) compared to the 3300 series. Combining the aerodynamic design with a 35.10 motor has increased efficiency from 14% to 21%.
Technology
This fan series fully reflects our GreenTech® philosophy, providing even better economic and ecological performance with reduced power consumption.
- 35.10 motor instead of 43.05
- Plastic-encapsulated shaft and hub joint
- Aerodynamically enhanced winglets and blades
- Profiled struts
- Robust, aerodynamic strut design
Special options
- Speed signal
- Go / No-go alarm
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Protection against moisture
- Protection against salt spray fog
- Protection rating IP 68 (encapsulated)
Features and Benefits
- Noise reduction (up to 4 dB(A) quieter)*
- Lower speed with the same air performance*
- New winglet and blade design for quieter operation
- Greater efficiency
- Robust mechanical design
- Improved cable routing and additional strain relief *
- Cable outlet on opposite side also possible
- Reinforced mounting brackets for higher attachment torques
Markets and Applications
- IT / Telecom
- IT Servers
- IT Networks
- Medical Technology
- (Solar) Inverters
- Power Supply
- Frequency Converters
- Measuring Instruments
Approvals
*As compared to the 3300 series