The MSM LA CS is equipped with stainless steel housing and an actuator made of highly-durable, abrasion-proof ceramics. Standard or customer-specific legends can be applied directly to the actuator surface. The illuminated design provides a uniformed glow across the entire surface in the chosen LED color. The MSM LA CS pushbutton switch is available with mounting diameters of 19 and 22 mm. Switching voltage, for this 1- or 2-pole switch, is 250 VAC/125 VDC with current up to 16 A. With actuator travel greater than 5 mm, the MSM LA CS is ideal for applications where increased feedback of the switching status (ON/OFF) is required. Equipped with blade terminals, the MSM LA CS can be wired up very quickly. The microswitch is UL, CSA and ENEC approved. Well-suited for use in equiptment operating in harsh environments, or applications that require protection against vandalism, such as, vending machines, resturaunt equipment, public facilities and within the medical  sector.