Motor and Drive Solutions - Compact, Efficient, and Versatile
Introducing ebm-papst Motor and Drive Solutions!
Our motor and drive solutions include motors, gear boxes, and electronics as well as their corresponding accessories and software. Our brushed DC motors range from a diameter of 42mm up to 63 mm and feature a power output of up to 93 Watts. For applications requiring a higher power output and longer lifetime, we offer brushless DC motors (also called EC motors) with servo capabilities and inner & outer rotor technology that provide up to 750 Watts of nominal power. These brushless DC motors are paired with hall sensors and can utilize an integrated or external controller. To make these solutions even more customizable, we offer a wide range of planetary, spur, and right-angled gearboxes as well as complementary products like encoders and brakes. These versatile components can be configured in many different ways to create a unique and reliable drive system optimized for almost any need in medical devices, intralogistics, packaging, factory automation, and more!
Applications
Automation Access
- Barriers / gates
- Lift doors
- Sliding doors
- Turnstiles
Eco Power
- Circuit breakers
- Pellet heating systems
Factory Automation
- Actuators
- Autonomous Guided Vehicles
(AGVs)
- Feeder units
- Lifting units
- Packaging / strapping machines
- Transfer systems (conveyors / sorters)
Healthcare
- Ceiling lifters
- Dosing pumps
- Operating tables
- Patient lifters
- Stirrers / shakers
Public Transportation
- Stairs
- Doors
- Windshield wipers
Brushed Motors
- DC motor with permanent magnets
- Power range between 13 and 93 watts
- High power density in a compact design
- High overload capacity
- Highly efficient
- Mechanical commutation through a multi-piece collector
- Customer-specific winding layout
- Winding insulation as per insulation class B
- Protection class IP 40, optionally higher
- Various motor types which can be combined with planetary, crown and spur gearheads
- Optional encoder and brake modules
Brushless (EC) Motors with internal rotor motor
- 3-phase, electronically commutated internal rotor motor with high-performance magnet and servo capabilities
- Power range between 30 and 750 watts
- High power density in a compact design
- High overload capacity
- Long service life
- Very smooth and quiet operation
- Detection of rotor position via hall sensors
- Customer-specific winding layouts
- Winding insulation as per insulation class E
- Protection class IP 54 as per EN 60 034-5: up to IP 65
- Various motor types which can be combined with planetary and crown gearheads
- Optional integrated control electronics
- Optional encoder and brake modules
Brushless (EC) Motors with external rotor motor
- 3-phase, electronically commutated external rotor motor with servo capabilities
- Output range between 5 and 125 watts
- High power density realized in a compact design
- Very quiet operation across the entire speed range
- High overload capacity
- Very high power density
- Rigid speed/torque curve
- Extremely wide speed control range
- Robust housing and bearings
- Protection class IP 54 as per EN 60 034-5: up to IP 65
- Various motor types which can be combined with planetary, crown and spur gearheads