help desk software
Image is representational - see mfr. specs

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .94 - 1.02 mm
  • Socket Length = 3.63 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    2-332070-2
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Discrete Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7,108
Pode ser enviado imediatamente
min Ordem:
70
Adicionar ao carrinho
QTD
Unit Price
70
$1.870
5 000
$0.379
10 000
$0.279
80 000 +
$0.257
Click for Quote
Conecte-se para desbloquear preços especiais