GIGAVAC is now a part of Sensata Technologies, Inc. Sensata | Gigavac continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
Motor Run Capacitor - 4 mfd - 440 VAC - w/Mounting Stud - 85°C
immediatamente
Ships
Capacitor - Polypro Metallized - 3 uF - Tol 6% - Vol-Rtg 370 AC - QC - Motor Run - Oval.
AC Motor Run Capacitor - Oil Filled -40uF (+/-) 10% - 370VDC - 2 in Round - 70°C - 50 to 60 Hz - Aluminum Housin ...
Ships 8/21/24
MSC125V430
MSC330V189
AC Motor Run Capacitor - Oil Filled -30uF (+/-) 10% - 370VDC - 1-3/4 in Round - 70°C - 50 to 60 Hz - Metal Housi ...
AC Motor Run Capacitor - Oil Filled -40uF (+/-) 10% - 370VDC - 2 in Flat Oval - 70°C - 50 to 60 Hz - Metal Housi ...
AC Motor Run Capacitor - Oil Filled -10uF (+/-) 10% - 330VDC - 2 in Round - 70°C - 50 to 60 Hz - Aluminum Housin ...
AC Motor Run Capacitor - Oil Filled -50uF (+/-) 10% - 370VDC - 2-1/2 in Round - 70°C - 50 to 60 Hz - Metal Housi ...
AC Motor Run Capacitor - Oil Filled -60uF (+/-) 10% - 370VDC - 2-1/2 in Round - 70°C - 50 to 60 Hz - Metal Housi ...