Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Pressure Sensor 1V to 5V -100kPa to 100kPa Compound Gage

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Pressure Sensor 1V to 5V -100kPa to 100kPa Compound Gage
Search Keywords: DPH101
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    PANASONIC / SUNX
  • Número do item:
    DPH-101
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    JP
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Air,Gas
  • Output Voltage:
    1 to 5 V
  • Mounting:
    Panel
  • Operating Temperature:
    0 to 50 °C
  • Dimension:
    25.3 x 10 x 17 mm
  • Device Pressure Type:
    Compound Gage
  • Operating Pressure Range:
    -100 to 100 kPa
  • Accuracy:
    ±0.5 %
  • Typical Operating Supply Voltage:
    12 to 24 V
  • Response Time:
    Selectable
  • Electrical Termination:
    Connector
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks Pode enviar 2/17/25
Pedido em espera
QTD
Unit Price
1
$82.76
5
$73.85
10
$71.64
25
$65.75
50
$64.77
100
$63.80
250 +
$61.54
Click for Quote
Conecte-se para desbloquear preços especiais