Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PM428S-270-RC

Bourns

Inductor Power Shielded Bobbin Core 27uH 30% 100KHz 10.76Q-Factor Ferrite 890mA 200mOhm DCR T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor Power Shielded Bobbin Core 27uH 30% 100KHz 10.76Q-Factor Ferrite 890mA 200mOhm DCR T/R
Search Keywords: PM428S270RC
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    PM428S-270-RC
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    27 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    890 mA
  • Maximum DC Resistance:
    200 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
2000
Multiple:
2000
12 Weeks Pode enviar 2/17/25
Pedido em espera
QTD
Unit Price
2 000
$0.583
4 000
$0.559
6 000
$0.551
8 000
$0.543
10 000
$0.535
16 000
$0.527
26 000 +
$0.519
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States