Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PM428S-151-RC

Bourns

Inductor Power Shielded Bobbin Core 150uH 30% 100KHz 11.72Q-Factor Ferrite 420mA 860mOhm DCR T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor Power Shielded Bobbin Core 150uH 30% 100KHz 11.72Q-Factor Ferrite 420mA 860mOhm DCR T/R
Search Keywords: PM428S151RC
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    PM428S-151-RC
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    150 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    420 mA
  • Maximum DC Resistance:
    860 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
2000
Multiple:
2000
12 Weeks Pode enviar 2/17/25
Pedido em espera
QTD
Unit Price
2 000
$0.583
4 000
$0.559
6 000
$0.551
8 000
$0.543
10 000
$0.535
16 000
$0.527
26 000 +
$0.519
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States