PWM series is a PWM (Pulse Width Modulation) design with constant voltage output product which can operate with the regular LED soft strip for decoration application and further for any DC input luminaires. The whole series design with 3 in 1 or DALI dimming function can dim LED strip without extra PWM controller, reducing the total installation cost. Wireless Bluetooth dimming models are also available for IoT lighting applications. It is a perfect fit for indoor decoration and commercial application. In addition, the DALI function follows the IEC 62386-101/102 and 207 regulations; it can operate with all DALI certify dimmer or controller.

 

Function options: 3 in 1 dimming (dim-to-off); DALI