EVE2 TFT Modules with IPS display option.
Newhaven Display’s EVE2 TFT modules are built with a feature-rich controller that extends an all in one solution for controlling graphics, audio, and touch. Portrait and landscape modes are supported, as well as multiple image formats and video playback. The built-in widgets include everything from buttons and sliders to gauges and clocks, making for a completely interactive interface right out of the box. No extra casing is required to mount this TFT either – just use the built-in mounting brackets with any standard M3 screws. These modules are offered in 3.5”, 4.3” and 7.0” display sizes. As well as capacitive, resistive and no-touch options. The 4.3” sizes also have an IPS variant alternative allowing for the best viewing angles. The EVE2 TFT module is the leading-edge solution for HMI displays in any application.