Key Features:
- Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
- Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Water version is rated IP66, upgradeable to IP67
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Painted version is painted with tough - satin black polyester - powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance.
- Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
- Replacement screws for the unpainted series - 1550MS100 - Package of 100
- Replacement screws for the black series - 1550MS100BK - Package of 100
- Designed to meet IP 54
- No internal ribs for easy installation of connectors without interference or additional milling.
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting.